


EHCBS-7-6-01 | |
|---|---|
DigiKey Part Number | RPC3934-ND |
Manufacturer | |
Manufacturer Product Number | EHCBS-7-6-01 |
Description | BRD SPT EDGE HOLD SNAP LOCK 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Edge Holding / Snap Lock Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | EHCBS-7-6-01 Models |
Category | Length - Overall 1.000" (25.40mm) 1" |
Manufacturer Essentra Components | Support Hole Diameter 0.157" (3.99mm) |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Holding Type Edge Holding | Features Winged |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.375" (9.53mm) 3/8" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 5 | 0,41600 € | 2,08 € |
| 10 | 0,38600 € | 3,86 € |
| 25 | 0,35200 € | 8,80 € |
| 50 | 0,32960 € | 16,48 € |
| 100 | 0,30950 € | 30,95 € |
| 250 | 0,28628 € | 71,57 € |
| 500 | 0,27082 € | 135,41 € |
| 1.000 | 0,25702 € | 257,02 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

