


EHCBS-7-5-01 | |
|---|---|
DigiKey Part Number | RPC3933-ND |
Manufacturer | |
Manufacturer Product Number | EHCBS-7-5-01 |
Description | BRD SPT EDGE HOLD SNAP LCK 5/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Edge Holding / Snap Lock Nylon 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
EDA/CAD Models | EHCBS-7-5-01 Models |
Category | Length - Overall 0.938" (23.83mm) 15/16" |
Manufacturer Essentra Components | Support Hole Diameter 0.157" (3.99mm) |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Holding Type Edge Holding | Features Winged |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.313" (7.95mm) 5/16" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 5 | 0,39200 € | 1,96 € |
| 10 | 0,36400 € | 3,64 € |
| 25 | 0,33200 € | 8,30 € |
| 50 | 0,31040 € | 15,52 € |
| 100 | 0,29140 € | 29,14 € |
| 250 | 0,26940 € | 67,35 € |
| 500 | 0,25478 € | 127,39 € |
| 1.000 | 0,24170 € | 241,70 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

