


EHCBS-7-14-01 | |
|---|---|
DigiKey Part Number | EHCBS-7-14-01-ND |
Manufacturer | |
Manufacturer Product Number | EHCBS-7-14-01 |
Description | BRD SPT EDGE HOLD SNAP LOCK 7/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Edge Holding / Snap Lock Nylon 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
EDA/CAD Models | EHCBS-7-14-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Edge Holding | |
Mounting Type | Snap Lock | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 1.500" (38.10mm) 1 1/2" | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 5 | 0,51200 € | 2,56 € |
| 10 | 0,47500 € | 4,75 € |
| 25 | 0,43360 € | 10,84 € |
| 50 | 0,40660 € | 20,33 € |
| 100 | 0,38210 € | 38,21 € |
| 250 | 0,35388 € | 88,47 € |
| 500 | 0,33512 € | 167,56 € |
| 1.000 | 0,31833 € | 318,33 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

