


EHCBS-7-10-01 | |
|---|---|
DigiKey Part Number | EHCBS-7-10-01-ND |
Manufacturer | |
Manufacturer Product Number | EHCBS-7-10-01 |
Description | BRD SPT EDGE HOLD SNAP LOCK 5/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Edge Holding / Snap Lock Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | EHCBS-7-10-01 Models |
Category | Length - Overall 1.252" (31.81mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.157" (3.99mm) |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Holding Type Edge Holding | Features Winged |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.625" (15.88mm) 5/8" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,44400 € | 2,22 € |
| 10 | 0,41100 € | 4,11 € |
| 25 | 0,37560 € | 9,39 € |
| 50 | 0,35160 € | 17,58 € |
| 100 | 0,33040 € | 33,04 € |
| 250 | 0,30564 € | 76,41 € |
| 500 | 0,28922 € | 144,61 € |
| 1.000 | 0,27455 € | 274,55 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

