


EHCBS-6-16-01 | |
|---|---|
DigiKey Part Number | EHCBS-6-16-01-ND |
Manufacturer | |
Manufacturer Product Number | EHCBS-6-16-01 |
Description | BRD SPT EDGE HOLDING SNAP LCK 1" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Edge Holding / Snap Lock Nylon 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | EHCBS-6-16-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Edge Holding | |
Mounting Type | Snap Lock | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.571" (39.90mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36869 € | 368,69 € |
| Unit Price without VAT: | 0,36869 € |
|---|---|
| Unit Price with VAT: | 0,43874 € |

