
EHCBS-10-19 | |
|---|---|
DigiKey Part Number | EHCBS-10-19-ND |
Manufacturer | |
Manufacturer Product Number | EHCBS-10-19 |
Description | BRD SPT EDGE HOLDING NYLON 5/8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Edge Holding / Nylon, Flame Retardant 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | EHCBS-10-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Edge Holding | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Material | Nylon, Flame Retardant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36911 € | 369,11 € |
| Unit Price without VAT: | 0,36911 € |
|---|---|
| Unit Price with VAT: | 0,43924 € |

