


EG-0-01 | |
|---|---|
DigiKey Part Number | EG-0-01-ND |
Manufacturer | |
Manufacturer Product Number | EG-0-01 |
Description | SCREW GROMMET #8/#10 NYLON NAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet #8 or #10 Self Tapping Screw Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | EG-0-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Screw Size | #8 or #10 Self Tapping Screw | |
Head Diameter | 0.380" (9.65mm) Square | |
Mounting Hole Diameter | 0.260" L x 0.305" W (6.60mm x 7.75mm) Rectangular | |
Head Height | 0.031" (0.79mm) 1/32" | |
Material | Nylon | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07336 € | 73,36 € |
| Unit Price without VAT: | 0,07336 € |
|---|---|
| Unit Price with VAT: | 0,08730 € |

