


EFA04-60-P01 | |
|---|---|
DigiKey Part Number | RPC1178-ND |
Manufacturer | |
Manufacturer Product Number | EFA04-60-P01 |
Description | FIBER OPTIC STRAIGHT GUIDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Straight Guide Self-Adhesive Pads Included |
Datasheet | Datasheet |
EDA/CAD Models | EFA04-60-P01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Straight Guide | |
Specifications | 40.0mm Length, 4.5mm Height | |
Features | Self-Adhesive Pads Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| 10 | 4,11700 € | 41,17 € |
| 25 | 3,85840 € | 96,46 € |
| 50 | 3,67420 € | 183,71 € |
| 100 | 3,49890 € | 349,89 € |
| 300 | 3,23793 € | 971,38 € |
| 500 | 3,12334 € | 1.561,67 € |
| 1.000 | 2,97438 € | 2.974,38 € |
| 2.500 | 2,78837 € | 6.970,93 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,75960 € |

