


EFA04-34-R10 | |
|---|---|
DigiKey Part Number | EFA04-34-R10-ND |
Manufacturer | |
Manufacturer Product Number | EFA04-34-R10 |
Description | FIBER OPTIC CORNER GUIDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Corner Guide Rivet Included |
Datasheet | Datasheet |
EDA/CAD Models | EFA04-34-R10 Models |
Category | Type Corner Guide |
Manufacturer Essentra Components | Specifications 30.0mm Radius, 8.0mm Height |
Series | Features Rivet Included |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 € | 6,26 € |
| 10 | 5,32300 € | 53,23 € |
| 25 | 4,98960 € | 124,74 € |
| 50 | 4,75120 € | 237,56 € |
| 100 | 4,52440 € | 452,44 € |
| 300 | 4,18700 € | 1.256,10 € |
| 500 | 4,03886 € | 2.019,43 € |
| 1.000 | 3,84627 € | 3.846,27 € |
| Unit Price without VAT: | 6,26000 € |
|---|---|
| Unit Price with VAT: | 7,44940 € |

