


EFA04-34-R07 | |
|---|---|
DigiKey Part Number | EFA04-34-R07-ND |
Manufacturer | |
Manufacturer Product Number | EFA04-34-R07 |
Description | FIBER OPTIC CORNER GUIDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Corner Guide Rivet Included |
Datasheet | Datasheet |
EDA/CAD Models | EFA04-34-R07 Models |
Category | Type Corner Guide |
Manufacturer Essentra Components | Specifications Ribbon Fiber Cable, 5.5mm Height |
Series | Features Rivet Included |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,80000 € | 5,80 € |
| 10 | 4,93300 € | 49,33 € |
| 25 | 4,62360 € | 115,59 € |
| 50 | 4,40260 € | 220,13 € |
| 100 | 4,19250 € | 419,25 € |
| 300 | 3,87980 € | 1.163,94 € |
| 500 | 3,74252 € | 1.871,26 € |
| 1.000 | 3,56406 € | 3.564,06 € |
| 2.500 | 3,34118 € | 8.352,95 € |
| Unit Price without VAT: | 5,80000 € |
|---|---|
| Unit Price with VAT: | 6,90200 € |

