


EFA04-34-R02 | |
|---|---|
DigiKey Part Number | RPC2259-ND |
Manufacturer | |
Manufacturer Product Number | EFA04-34-R02 |
Description | FIBER OPTIC CORNER GUIDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Corner Guide Rivet Included |
Datasheet | Datasheet |
EDA/CAD Models | EFA04-34-R02 Models |
Category | Type Corner Guide |
Manufacturer Essentra Components | Specifications 35.0mm Radius, 4.8mm Height |
Series | Features Rivet Included |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,57000 € | 5,57 € |
| 10 | 4,72900 € | 47,29 € |
| 25 | 4,43280 € | 110,82 € |
| 50 | 4,22100 € | 211,05 € |
| 100 | 4,01940 € | 401,94 € |
| 300 | 3,71963 € | 1.115,89 € |
| 500 | 3,58804 € | 1.794,02 € |
| 1.000 | 3,41694 € | 3.416,94 € |
| 2.500 | 3,20326 € | 8.008,15 € |
| Unit Price without VAT: | 5,57000 € |
|---|---|
| Unit Price with VAT: | 6,62830 € |

