


EFA04-27-ASS | |
|---|---|
DigiKey Part Number | EFA04-27-ASS-ND |
Manufacturer | |
Manufacturer Product Number | EFA04-27-ASS |
Description | FIBER OPTIC FIBER REEL STANDOFF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Fiber Reel Standoff Snap Rivet Mount |
Datasheet | Datasheet |
EDA/CAD Models | EFA04-27-ASS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fiber Reel Standoff | |
Specifications | 10.0mm Snap-In Standoff | |
Features | Snap Rivet Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,84520 € | 192,26 € |
| Unit Price without VAT: | 3,84520 € |
|---|---|
| Unit Price with VAT: | 4,57579 € |

