


EFA04-23-ASS | |
|---|---|
DigiKey Part Number | EFA04-23-ASS-ND |
Manufacturer | |
Manufacturer Product Number | EFA04-23-ASS |
Description | FIBER OPTIC FIBER REEL |
Customer Reference | |
Detailed Description | Fiber Optic Fiber Reel Screw Mount, Self-Adhesive Pads Included |
Datasheet | Datasheet |
Category | Type Fiber Reel |
Manufacturer Essentra Components | Specifications 40.0mm Reel Radius, Holds 7.0m 900 Micron Fiber |
Series | Features Screw Mount, Self-Adhesive Pads Included |
Packaging Bulk | Base Product Number |
Part Status Obsolete |

