
ECM42A | |
|---|---|
DigiKey Part Number | 145-ECM42A-ND |
Manufacturer | |
Manufacturer Product Number | ECM42A |
Description | FLANGED CAP NATURAL 1.95" DIA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flanged Cap Natural 1.95" Dia (49.5mm) |
Datasheet | Datasheet |
EDA/CAD Models | ECM42A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flanged Cap | |
Color | Natural | |
Size / Dimension | 1.95" Dia (49.5mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18689 € | 186,89 € |
| Unit Price without VAT: | 0,18689 € |
|---|---|
| Unit Price with VAT: | 0,22240 € |

