EAKKL-10112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 0
Unit Price: 1,21100 €
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAKKL-10112

DigiKey Part Number
EAKKL-10112-ND
Manufacturer
Manufacturer Product Number
EAKKL-10112
Description
CBL CLIP C-TYPE GRAY ADHESIVE
Customer Reference
Detailed Description
Cable Clip, C-Type Gray Adhesive 1.000" ~ 1.125" (25.40mm ~ 28.58mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Adhesive
Manufacturer
Essentra Components
Material
Polyvinyl Chloride (PVC)
Series
Color
Gray
Packaging
Bulk
Length
2.500" (63.50mm)
Part Status
Obsolete
Width
1.000" (25.40mm)
Type
Clip, C-Type
Height
2.050" (52.07mm)
Type Attributes
Locking, Round
Adhesive
Acrylic Based (RMS-15)
Opening Size
1.000" ~ 1.125" (25.40mm ~ 28.58mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AKKL-10112A-19Essentra Components0RPC3494-ND1,21100 €Similar
Obsolete
This product is no longer manufactured. View Substitutes