
E9/16A | |
|---|---|
DigiKey Part Number | 145-E9/16A-ND |
Manufacturer | |
Manufacturer Product Number | E9/16A |
Description | FLANGED CAP NATURAL 0.62" DIA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flanged Cap Natural 0.62" Dia (15.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flanged Cap | |
Color | Natural | |
Size / Dimension | 0.62" Dia (15.7mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11000 € | 0,55 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,09160 € | 2,29 € |
| 50 | 0,08520 € | 4,26 € |
| 100 | 0,07930 € | 7,93 € |
| 250 | 0,07272 € | 18,18 € |
| 500 | 0,06830 € | 34,15 € |
| 1.000 | 0,06436 € | 64,36 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

