E9-1/2-CL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Keystone Electronics
In Stock: 3.724
Unit Price: 0,31000 €
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E9-1/2-CL

DigiKey Part Number
E9-1/2-CL-ND
Manufacturer
Manufacturer Product Number
E9-1/2-CL
Description
CBL CLAMP P-TYPE CLEAR FASTENER
Customer Reference
Detailed Description
Cable Clamp, P-Type Clear Fastener 0.594" (15.09mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Propionate
Manufacturer
Essentra Components
Color
Clear
Series
Width
0.500" (12.70mm)
Packaging
Bulk
Panel Hole Size
0.203" (5.16mm)
Part Status
Obsolete
Material Thickness
0.060" (1.52mm)
Type
Clamp, P-Type
Bundle Center to Mounting Center
0.620" (15.75mm)
Opening Size
0.594" (15.09mm)
Base Product Number
Mounting Type
Fastener
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7635Keystone Electronics3.72436-7635-ND0,31000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes