
E7/8CATB | |
|---|---|
DigiKey Part Number | 145-E7/8CATB-ND |
Manufacturer | |
Manufacturer Product Number | E7/8CATB |
Description | FLANGED CAP NATURAL 0.92" DIA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flanged Cap Natural 0.92" Dia (23.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flanged Cap | |
Color | Natural | |
Size / Dimension | 0.92" Dia (23.4mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11600 € | 0,58 € |
| 10 | 0,10600 € | 1,06 € |
| 25 | 0,09560 € | 2,39 € |
| 50 | 0,08900 € | 4,45 € |
| 100 | 0,08290 € | 8,29 € |
| 250 | 0,07596 € | 18,99 € |
| 500 | 0,07138 € | 35,69 € |
| 1.000 | 0,06728 € | 67,28 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

