
E5/16A | |
|---|---|
DigiKey Part Number | 145-E5/16A-ND |
Manufacturer | |
Manufacturer Product Number | E5/16A |
Description | FLANGED CAP NATURAL 0.38" DIA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flanged Cap Natural 0.38" Dia (9.6mm) |
Datasheet | Datasheet |
EDA/CAD Models | E5/16A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flanged Cap | |
Color | Natural | |
Size / Dimension | 0.38" Dia (9.6mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09000 € | 0,45 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,07440 € | 1,86 € |
| 50 | 0,06920 € | 3,46 € |
| 100 | 0,06440 € | 6,44 € |
| 250 | 0,05892 € | 14,73 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

