
E3/4B | |
|---|---|
DigiKey Part Number | 145-E3/4B-ND |
Manufacturer | |
Manufacturer Product Number | E3/4B |
Description | FLANGED CAP NATURAL 0.79" DIA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flanged Cap Natural 0.79" Dia (20.06mm) |
Datasheet | Datasheet |
EDA/CAD Models | E3/4B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flanged Cap | |
Color | Natural | |
Size / Dimension | 0.79" Dia (20.06mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13400 € | 0,67 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,11160 € | 2,79 € |
| 50 | 0,10360 € | 5,18 € |
| 100 | 0,09670 € | 9,67 € |
| 250 | 0,08876 € | 22,19 € |
| 500 | 0,08344 € | 41,72 € |
| 1.000 | 0,07872 € | 78,72 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

