
E2A | |
|---|---|
DigiKey Part Number | 145-E2A-ND |
Manufacturer | |
Manufacturer Product Number | E2A |
Description | FLANGED CAP ORANGE 26" DIA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flanged Cap Orange 2.06" Dia (52.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | E2A Models |
Category | Part Status Active |
Manufacturer Essentra Components | Type Flanged Cap |
Series | Color Orange |
Packaging Bulk | Size / Dimension 2.06" Dia (52.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 5 | 0,58200 € | 2,91 € |
| 10 | 0,54100 € | 5,41 € |
| 25 | 0,49480 € | 12,37 € |
| 50 | 0,46380 € | 23,19 € |
| 100 | 0,43630 € | 43,63 € |
| 250 | 0,40448 € | 101,12 € |
| 600 | 0,37813 € | 226,88 € |
| 1.200 | 0,35974 € | 431,69 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

