
E2-1/2A | |
|---|---|
DigiKey Part Number | 145-E2-1/2A-ND |
Manufacturer | |
Manufacturer Product Number | E2-1/2A |
Description | FLANGED CAP NATURAL 2.57" DIA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flanged Cap Natural 2.57" Dia (65.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flanged Cap | |
Color | Natural | |
Size / Dimension | 2.57" Dia (65.2mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 5 | 0,68800 € | 3,44 € |
| 10 | 0,64100 € | 6,41 € |
| 25 | 0,58640 € | 14,66 € |
| 50 | 0,55000 € | 27,50 € |
| 100 | 0,51800 € | 51,80 € |
| 350 | 0,46823 € | 163,88 € |
| 700 | 0,44476 € | 311,33 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

