
E11/16B | |
|---|---|
DigiKey Part Number | 145-E11/16B-ND |
Manufacturer | |
Manufacturer Product Number | E11/16B |
Description | FLANGED CAP NATURAL 0.75" DIA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flanged Cap Natural 0.75" Dia (19.5mm) |
Datasheet | Datasheet |
EDA/CAD Models | E11/16B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flanged Cap | |
Color | Natural | |
Size / Dimension | 0.75" Dia (19.5mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09400 € | 0,47 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,07760 € | 1,94 € |
| 50 | 0,07240 € | 3,62 € |
| 100 | 0,06740 € | 6,74 € |
| 250 | 0,06168 € | 15,42 € |
| 500 | 0,05790 € | 28,95 € |
| 1.000 | 0,05453 € | 54,53 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

