
E10-CL | |
|---|---|
DigiKey Part Number | E10-CL-ND |
Manufacturer | |
Manufacturer Product Number | E10-CL |
Description | CBL CLAMP P-TYPE CLEAR FASTENER |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Clear Fastener 0.625" (15.88mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.625" (15.88mm) | |
Mounting Type | Fastener | |
Material | Propionate | |
Color | Clear | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.203" (5.16mm) | |
Material Thickness | 0.060" (1.52mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.625" (15.88mm) | |
Panel Thickness | - | |
Base Product Number |

