
E1-7/8A | |
|---|---|
DigiKey Part Number | 145-E1-7/8A-ND |
Manufacturer | |
Manufacturer Product Number | E1-7/8A |
Description | FLANGED CAP NATURAL 1.94" DIA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flanged Cap Natural 1.94" Dia (49.3mm) |
Datasheet | Datasheet |
EDA/CAD Models | E1-7/8A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flanged Cap | |
Color | Natural | |
Size / Dimension | 1.94" Dia (49.3mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,28600 € | 1,43 € |
| 10 | 0,26500 € | 2,65 € |
| 25 | 0,24080 € | 6,02 € |
| 50 | 0,22500 € | 11,25 € |
| 100 | 0,21080 € | 21,08 € |
| 250 | 0,19444 € | 48,61 € |
| 900 | 0,17526 € | 157,73 € |
| 1.800 | 0,16642 € | 299,56 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

