
E1-7/16B | |
|---|---|
DigiKey Part Number | 145-E1-7/16B-ND |
Manufacturer | |
Manufacturer Product Number | E1-7/16B |
Description | FLANGED CAP NATURAL 1.50" DIA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flanged Cap Natural 1.50" Dia (38.1mm) |
Datasheet | Datasheet |
EDA/CAD Models | E1-7/16B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flanged Cap | |
Color | Natural | |
Size / Dimension | 1.50" Dia (38.1mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 5 | 0,24800 € | 1,24 € |
| 10 | 0,23100 € | 2,31 € |
| 25 | 0,20920 € | 5,23 € |
| 50 | 0,19520 € | 9,76 € |
| 100 | 0,18280 € | 18,28 € |
| 250 | 0,16844 € | 42,11 € |
| 500 | 0,15892 € | 79,46 € |
| 1.000 | 0,15042 € | 150,42 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

