
E1-5/8B | |
|---|---|
DigiKey Part Number | 145-E1-5/8B-ND |
Manufacturer | |
Manufacturer Product Number | E1-5/8B |
Description | FLANGED CAP NATURAL 1.69" DIA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flanged Cap Natural 1.69" Dia (42.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | E1-5/8B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flanged Cap | |
Color | Natural | |
Size / Dimension | 1.69" Dia (42.8mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 5 | 0,26800 € | 1,34 € |
| 10 | 0,24900 € | 2,49 € |
| 25 | 0,22640 € | 5,66 € |
| 50 | 0,21140 € | 10,57 € |
| 100 | 0,19800 € | 19,80 € |
| 250 | 0,18256 € | 45,64 € |
| 500 | 0,17230 € | 86,15 € |
| 1.000 | 0,16314 € | 163,14 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

