
E1-3/16B | |
|---|---|
DigiKey Part Number | 145-E1-3/16B-ND |
Manufacturer | |
Manufacturer Product Number | E1-3/16B |
Description | FLANGED CAP NATURAL 1.24" DIA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flanged Cap Natural 1.24" Dia (31.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flanged Cap | |
Color | Natural | |
Size / Dimension | 1.24" Dia (31.5mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,14200 € | 0,71 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,12000 € | 3,00 € |
| 50 | 0,11180 € | 5,59 € |
| 100 | 0,10420 € | 10,42 € |
| 250 | 0,09568 € | 23,92 € |
| 500 | 0,09002 € | 45,01 € |
| 1.000 | 0,08494 € | 84,94 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

