
E1-1/16A | |
|---|---|
DigiKey Part Number | 145-E1-1/16A-ND |
Manufacturer | |
Manufacturer Product Number | E1-1/16A |
Description | FLANGED CAP ORANGE 19" DIA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flanged Cap Orange 1.09" Dia (27.7mm) |
Datasheet | Datasheet |
EDA/CAD Models | E1-1/16A Models |
Category | Part Status Active |
Manufacturer Essentra Components | Type Flanged Cap |
Series | Color Orange |
Packaging Bulk | Size / Dimension 1.09" Dia (27.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 5 | 0,15400 € | 0,77 € |
| 10 | 0,14400 € | 1,44 € |
| 25 | 0,13040 € | 3,26 € |
| 50 | 0,12120 € | 6,06 € |
| 100 | 0,11310 € | 11,31 € |
| 250 | 0,10392 € | 25,98 € |
| 500 | 0,09780 € | 48,90 € |
| 1.000 | 0,09234 € | 92,34 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

