


DTL6565-4-01 | |
|---|---|
DigiKey Part Number | DTL6565-4-01-ND |
Manufacturer | |
Manufacturer Product Number | DTL6565-4-01 |
Description | CBL CLIP TWIST LOCK NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural 0.600" ~ 0.700" (15.24mm ~ 17.78mm) |
Datasheet | Datasheet |
EDA/CAD Models | DTL6565-4-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Twist Lock | |
Type Attributes | Dual | |
Opening Size | 0.600" ~ 0.700" (15.24mm ~ 17.78mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | - | |
Height | 2.880" (73.15mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09200 € | 0,92 € |
| 25 | 0,08640 € | 2,16 € |
| 50 | 0,08220 € | 4,11 € |
| 100 | 0,07830 € | 7,83 € |
| 250 | 0,07344 € | 18,36 € |
| 500 | 0,06990 € | 34,95 € |
| 1.000 | 0,06656 € | 66,56 € |
| 2.500 | 0,06238 € | 155,95 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

