Cable Clip, Twist Lock Natural 0.400" ~ 0.500" (10.16mm ~ 12.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Twist Lock Natural 0.400" ~ 0.500" (10.16mm ~ 12.70mm)
Supporting your Project: Printed Circuit Board Solutions

DTL4545-12-01

DigiKey Part Number
RPC3904-ND
Manufacturer
Manufacturer Product Number
DTL4545-12-01
Description
CBL CLIP TWIST LOCK NATURAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, Twist Lock Natural 0.400" ~ 0.500" (10.16mm ~ 12.70mm)
Datasheet
 Datasheet
EDA/CAD Models
DTL4545-12-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Twist Lock
Type Attributes
Dual
Opening Size
0.400" ~ 0.500" (10.16mm ~ 12.70mm)
Mounting Type
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
-
Width
-
Height
2.920" (74.17mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,24100 €2,41 €
250,22600 €5,65 €
500,21480 €10,74 €
1000,20460 €20,46 €
2500,19176 €47,94 €
5000,18258 €91,29 €
1.0000,17387 €173,87 €
2.5000,16297 €407,43 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €