Cable Clip, Twist Lock Natural 0.300" ~ 0.400" (7.62mm ~ 10.16mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Twist Lock Natural 0.300" ~ 0.400" (7.62mm ~ 10.16mm)
Supporting your Project: Printed Circuit Board Solutions

DTL3535-4-01

DigiKey Part Number
RPC3903-ND
Manufacturer
Manufacturer Product Number
DTL3535-4-01
Description
CBL CLIP TWIST LOCK NATURAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, Twist Lock Natural 0.300" ~ 0.400" (7.62mm ~ 10.16mm)
Datasheet
 Datasheet
EDA/CAD Models
DTL3535-4-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Twist Lock
Type Attributes
Dual
Opening Size
0.300" ~ 0.400" (7.62mm ~ 10.16mm)
Mounting Type
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
-
Width
-
Height
2.180" (55.37mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 453
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,22500 €2,25 €
250,21080 €5,27 €
500,20060 €10,03 €
1000,19090 €19,09 €
2500,17888 €44,72 €
5000,17032 €85,16 €
1.0000,16218 €162,18 €
2.5000,15202 €380,05 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €