


DRCT-SEC01 | |
|---|---|
DigiKey Part Number | RPC6003-ND |
Manufacturer | |
Manufacturer Product Number | DRCT-SEC01 |
Description | CBL CLIP WIRE SADDLE DIN RAIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural DIN Rail/Metal Rail 0.252" L x 0.189" H (6.40mm x 4.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | DRCT-SEC01 Models |
Category | Mounting Type DIN Rail/Metal Rail |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Natural |
Packaging Bulk | Length 0.441" (11.20mm) |
Part Status Active | Height 0.449" (11.40mm) |
Type Clip, Wire Saddle | Material Flammability Rating UL94 V-2 |
Opening Size 0.252" L x 0.189" H (6.40mm x 4.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,27300 € | 2,73 € |
| 25 | 0,25560 € | 6,39 € |
| 50 | 0,24360 € | 12,18 € |
| 100 | 0,23190 € | 23,19 € |
| 250 | 0,21732 € | 54,33 € |
| 500 | 0,20692 € | 103,46 € |
| 1.000 | 0,19702 € | 197,02 € |
| 3.000 | 0,18232 € | 546,96 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

