


DRCC-WS01 | |
|---|---|
DigiKey Part Number | RPC5998-ND |
Manufacturer | |
Manufacturer Product Number | DRCC-WS01 |
Description | CBL CLIP WIRE SADDLE DIN RAIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural DIN Rail/Metal Rail 0.437" L x 0.189" H (11.10mm x 4.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | DRCC-WS01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | - | |
Opening Size | 0.437" L x 0.189" H (11.10mm x 4.80mm) | |
Mounting Type | DIN Rail/Metal Rail | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.606" (15.40mm) | |
Width | - | |
Height | 0.583" (14.80mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18400 € | 1,84 € |
| 25 | 0,17280 € | 4,32 € |
| 50 | 0,16480 € | 8,24 € |
| 100 | 0,15680 € | 15,68 € |
| 250 | 0,14696 € | 36,74 € |
| 500 | 0,13994 € | 69,97 € |
| 1.000 | 0,13324 € | 133,24 € |
| 3.000 | 0,12329 € | 369,87 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

