


DLSP-3-6M-01 | |
|---|---|
DigiKey Part Number | RPC3900-ND |
Manufacturer | |
Manufacturer Product Number | DLSP-3-6M-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 6MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DLSP-3-6M-01 Models |
Category | Length - Overall 0.650" (16.50mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.157" (3.99mm) |
Series | Support Panel Thickness 0.063" (1.60mm) |
Packaging Bulk | Mounting Hole Diameter 0.189" (4.80mm) |
Part Status Active | Mounting Panel Thickness 0.063" (1.60mm) |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,35600 € | 1,78 € |
| 10 | 0,33000 € | 3,30 € |
| 25 | 0,30000 € | 7,50 € |
| 50 | 0,28060 € | 14,03 € |
| 100 | 0,26330 € | 26,33 € |
| 250 | 0,24324 € | 60,81 € |
| 500 | 0,22994 € | 114,97 € |
| 1.000 | 0,21802 € | 218,02 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

