


DLSP-3-4M-01 | |
|---|---|
DigiKey Part Number | RPC3899-ND |
Manufacturer | |
Manufacturer Product Number | DLSP-3-4M-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 4MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DLSP-3-4M-01 Models |
Category | Length - Overall 0.571" (14.50mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.157" (3.99mm) |
Series | Support Panel Thickness 0.063" (1.60mm) |
Packaging Bulk | Mounting Hole Diameter 0.189" (4.80mm) |
Part Status Active | Mounting Panel Thickness 0.063" (1.60mm) |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 5 | 0,32800 € | 1,64 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,27640 € | 6,91 € |
| 50 | 0,25860 € | 12,93 € |
| 100 | 0,24250 € | 24,25 € |
| 250 | 0,22384 € | 55,96 € |
| 500 | 0,21150 € | 105,75 € |
| 1.000 | 0,20047 € | 200,47 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

