


DLSP-3-3M-01 | |
|---|---|
DigiKey Part Number | DLSP-3-3M-01-ND |
Manufacturer | |
Manufacturer Product Number | DLSP-3-3M-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 3MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DLSP-3-3M-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.118" (3.00mm) | |
Length - Overall | 0.531" (13.50mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.189" (4.80mm) | |
Mounting Panel Thickness | 0.063" (1.60mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 5 | 0,30200 € | 1,51 € |
| 10 | 0,28100 € | 2,81 € |
| 25 | 0,25520 € | 6,38 € |
| 50 | 0,23820 € | 11,91 € |
| 100 | 0,22330 € | 22,33 € |
| 250 | 0,20604 € | 51,51 € |
| 500 | 0,19458 € | 97,29 € |
| 1.000 | 0,18435 € | 184,35 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

