
DLSP-3-18M-01 | |
|---|---|
DigiKey Part Number | DLSP-3-18M-01-ND |
Manufacturer | |
Manufacturer Product Number | DLSP-3-18M-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 18MM |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.709" (18.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DLSP-3-18M-01 Models |
Category | Length - Overall 1.122" (28.50mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.157" (3.99mm) |
Series | Support Panel Thickness 0.063" (1.60mm) |
Packaging Bulk | Mounting Hole Diameter 0.189" (4.80mm) |
Part Status Obsolete | Mounting Panel Thickness 0.063" (1.60mm) |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.709" (18.00mm) |

