


DLSP-3-14M-01 | |
|---|---|
DigiKey Part Number | DLSP-3-14M-01-ND |
Manufacturer | |
Manufacturer Product Number | DLSP-3-14M-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 14MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.551" (14.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DLSP-3-14M-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.551" (14.00mm) | |
Length - Overall | 0.965" (24.51mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.189" (4.80mm) | |
Mounting Panel Thickness | 0.063" (1.60mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,43800 € | 2,19 € |
| 10 | 0,40700 € | 4,07 € |
| 25 | 0,37160 € | 9,29 € |
| 50 | 0,34760 € | 17,38 € |
| 100 | 0,32660 € | 32,66 € |
| 250 | 0,30212 € | 75,53 € |
| 500 | 0,28586 € | 142,93 € |
| 1.000 | 0,27132 € | 271,32 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

