Board Support Snap Lock / Snap Lock Nylon 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 0.394" (10.00mm)
Supporting your Project: Printed Circuit Board Solutions

DLSP-3-10M-01

DigiKey Part Number
RPC3898-ND
Manufacturer
Manufacturer Product Number
DLSP-3-10M-01
Description
BOARD SUPRT SNAP LOCK NYLON 10MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.394" (10.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DLSP-3-10M-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.807" (20.50mm)
Manufacturer
Essentra Components
Support Hole Diameter
0.157" (3.99mm)
Series
Support Panel Thickness
0.063" (1.60mm)
Packaging
Bulk
Mounting Hole Diameter
0.189" (4.80mm)
Part Status
Active
Mounting Panel Thickness
0.063" (1.60mm)
Holding Type
Snap Lock
Material
Nylon
Mounting Type
Snap Lock
Base Product Number
Between Board Height
0.394" (10.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 957
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,47000 €0,47 €
50,39000 €1,95 €
100,36100 €3,61 €
250,32920 €8,23 €
500,30780 €15,39 €
1000,28910 €28,91 €
2500,26716 €66,79 €
5000,25264 €126,32 €
1.0000,23968 €239,68 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €