




DLSP-1-8M-01 | |
|---|---|
DigiKey Part Number | RPC1511-ND |
Manufacturer | |
Manufacturer Product Number | DLSP-1-8M-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 8MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DLSP-1-8M-01 Models |
Category | Length - Overall 0.709" (18.00mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.156" (3.96mm) 5/32" |
Series | Support Panel Thickness 0.063" (1.60mm) |
Packaging Bulk | Mounting Hole Diameter 0.156" (3.96mm) 5/32" |
Part Status Active | Mounting Panel Thickness 0.063" (1.60mm) |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.315" (8.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8846 | Keystone Electronics | 3.883 | 36-8846-ND | 0,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 5 | 0,33400 € | 1,67 € |
| 10 | 0,30900 € | 3,09 € |
| 25 | 0,28160 € | 7,04 € |
| 50 | 0,26320 € | 13,16 € |
| 100 | 0,24680 € | 24,68 € |
| 250 | 0,22792 € | 56,98 € |
| 500 | 0,21534 € | 107,67 € |
| 1.000 | 0,20414 € | 204,14 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

