




DLSP-1-3M-01 | |
|---|---|
DigiKey Part Number | RPC1509-ND |
Manufacturer | |
Manufacturer Product Number | DLSP-1-3M-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 3MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DLSP-1-3M-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.118" (3.00mm) | |
Length - Overall | 0.512" (13.00mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.156" (3.96mm) 5/32" | |
Mounting Panel Thickness | 0.063" (1.60mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 5 | 0,26600 € | 1,33 € |
| 10 | 0,24700 € | 2,47 € |
| 25 | 0,22440 € | 5,61 € |
| 50 | 0,20940 € | 10,47 € |
| 100 | 0,19620 € | 19,62 € |
| 250 | 0,18088 € | 45,22 € |
| 500 | 0,17072 € | 85,36 € |
| 1.000 | 0,16163 € | 161,63 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

