




DLSP-1-16M-01 | |
|---|---|
DigiKey Part Number | RPC1508-ND |
Manufacturer | |
Manufacturer Product Number | DLSP-1-16M-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 16MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DLSP-1-16M-01 Models |
Category | Length - Overall 1.024" (26.00mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.156" (3.96mm) 5/32" |
Series | Support Panel Thickness 0.063" (1.60mm) |
Packaging Bulk | Mounting Hole Diameter 0.156" (3.96mm) 5/32" |
Part Status Active | Mounting Panel Thickness 0.063" (1.60mm) |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.630" (16.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8850 | Keystone Electronics | 940 | 36-8850-ND | 0,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,39800 € | 1,99 € |
| 10 | 0,36900 € | 3,69 € |
| 25 | 0,33600 € | 8,40 € |
| 50 | 0,31460 € | 15,73 € |
| 100 | 0,29530 € | 29,53 € |
| 250 | 0,27296 € | 68,24 € |
| 500 | 0,25820 € | 129,10 € |
| 1.000 | 0,24496 € | 244,96 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

