




DLMSPM-22-01 | |
|---|---|
DigiKey Part Number | RPC3892-ND |
Manufacturer | |
Manufacturer Product Number | DLMSPM-22-01 |
Description | BOARD SPT SNAP LOCK NYLON 1 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 1.375" (34.93mm) 1 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | DLMSPM-22-01 Models |
Category | Length - Overall 1.657" (42.10mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.125" (3.18mm) 1/8" |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.125" (3.18mm) 1/8" |
Part Status Active | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 1.375" (34.93mm) 1 3/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 5 | 0,31400 € | 1,57 € |
| 10 | 0,29200 € | 2,92 € |
| 25 | 0,26560 € | 6,64 € |
| 50 | 0,24840 € | 12,42 € |
| 100 | 0,23280 € | 23,28 € |
| 250 | 0,21488 € | 53,72 € |
| 500 | 0,20300 € | 101,50 € |
| 1.000 | 0,19238 € | 192,38 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

