




DLMSPM-16-01 | |
|---|---|
DigiKey Part Number | RPC1950-ND |
Manufacturer | |
Manufacturer Product Number | DLMSPM-16-01 |
Description | BOARD SUPPORT SNAP LOCK NYLON 1" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | DLMSPM-16-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.283" (32.60mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.125" (3.18mm) 1/8" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,30400 € | 1,52 € |
| 10 | 0,28200 € | 2,82 € |
| 25 | 0,25680 € | 6,42 € |
| 50 | 0,24020 € | 12,01 € |
| 100 | 0,22510 € | 22,51 € |
| 250 | 0,20768 € | 51,92 € |
| 500 | 0,19614 € | 98,07 € |
| 1.000 | 0,18585 € | 185,85 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

