
DLMSP-8-19 | |
|---|---|
DigiKey Part Number | 145-DLMSP-8-19-ND |
Manufacturer | |
Manufacturer Product Number | DLMSP-8-19 |
Description | CB SUPPORT,DUAL LOCK,NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) |
Datasheet | Datasheet |
Category | Length - Overall 0.780" (19.81mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.152" (3.86mm) |
Packaging Bulk | Support Panel Thickness 0.050" (1.27mm) |
Part Status Active | Mounting Hole Diameter 0.180" (4.57mm) |
Holding Type Snap Lock | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23099 € | 230,99 € |
| Unit Price without VAT: | 0,23099 € |
|---|---|
| Unit Price with VAT: | 0,27488 € |

