


DLMSP-22-01 | |
|---|---|
DigiKey Part Number | RPC3888-ND |
Manufacturer | |
Manufacturer Product Number | DLMSP-22-01 |
Description | BOARD SPT SNAP LOCK NYLON 1 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 1.375" (34.93mm) 1 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | DLMSP-22-01 Models |
Category | Length - Overall 1.657" (42.10mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.152" (3.86mm) |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.152" (3.86mm) |
Part Status Active | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 1.375" (34.93mm) 1 3/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 5 | 0,32400 € | 1,62 € |
| 10 | 0,30200 € | 3,02 € |
| 25 | 0,27480 € | 6,87 € |
| 50 | 0,25660 € | 12,83 € |
| 100 | 0,24070 € | 24,07 € |
| 250 | 0,22224 € | 55,56 € |
| 500 | 0,20996 € | 104,98 € |
| 1.000 | 0,19900 € | 199,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

