
DLMSP-18-19 | |
|---|---|
DigiKey Part Number | 145-DLMSP-18-19-ND |
Manufacturer | |
Manufacturer Product Number | DLMSP-18-19 |
Description | CB SUPPORT,DUAL LOCK,NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 1.125" (28.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 1.125" (28.58mm) | |
Length - Overall | 1.405" (35.69mm) | |
Support Hole Diameter | 0.152" (3.86mm) | |
Support Panel Thickness | 0.050" (1.27mm) | |
Mounting Hole Diameter | 0.180" (4.57mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30378 € | 303,78 € |
| Unit Price without VAT: | 0,30378 € |
|---|---|
| Unit Price with VAT: | 0,36150 € |

