Board Support Snap Lock / Snap Lock Nylon 1.125" (28.58mm) 1 1/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 1.125" (28.58mm) 1 1/8"
Supporting your Project: Printed Circuit Board Solutions

DLMSP-18-01

DigiKey Part Number
RP851-ND
Manufacturer
Manufacturer Product Number
DLMSP-18-01
Description
BOARD SPT SNAP LOCK NYLON 1 1/8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 1.125" (28.58mm) 1 1/8"
Datasheet
 Datasheet
EDA/CAD Models
DLMSP-18-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Snap Lock
Between Board Height
1.125" (28.58mm) 1 1/8"
Length - Overall
1.409" (35.80mm)
Support Hole Diameter
0.152" (3.86mm)
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.152" (3.86mm)
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Features
-
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.587
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,42000 €0,42 €
50,35200 €1,76 €
100,32700 €3,27 €
250,29800 €7,45 €
500,27880 €13,94 €
1000,26150 €26,15 €
2500,24156 €60,39 €
5000,22832 €114,16 €
1.0000,21648 €216,48 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €