Board Support Snap Lock / Snap Lock Nylon 1.000" (25.40mm) 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 1.000" (25.40mm) 1"
Supporting your Project: Printed Circuit Board Solutions

DLMSP-16-01

DigiKey Part Number
RP850-ND
Manufacturer
Manufacturer Product Number
DLMSP-16-01
Description
BOARD SUPPORT SNAP LOCK NYLON 1"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 1.000" (25.40mm) 1"
Datasheet
 Datasheet
EDA/CAD Models
DLMSP-16-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.283" (32.60mm)
Manufacturer
Essentra Components
Support Hole Diameter
0.152" (3.86mm)
Series
Support Panel Thickness
0.062" (1.57mm) 1/16"
Packaging
Bulk
Mounting Hole Diameter
0.152" (3.86mm)
Part Status
Active
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Holding Type
Snap Lock
Material
Nylon
Mounting Type
Snap Lock
Base Product Number
Between Board Height
1.000" (25.40mm) 1"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 864
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,37000 €0,37 €
50,31000 €1,55 €
100,28600 €2,86 €
250,26040 €6,51 €
500,24340 €12,17 €
1000,22830 €22,83 €
2500,21068 €52,67 €
5000,19900 €99,50 €
1.0000,18855 €188,55 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €